New Filters

Bourns MH1608A High-Current Chip Ferrite Beads feature a compact size, low profile, and low DC resistance (DCR), along with a rated current of up to 5A. These Bourns chip ferrite beads provide high impedance to suppress high‑frequency noise in high‑density PCB assemblies. The MH1608A series is AEC‑Q200 compliant and automotive‑grade. The small footprint and broad operating temperature range of –55°C to +150°C make these ferrite beads ideal for electromagnetic interference (EMI) suppression in power supplies and RF lines.
-
Bourns MH1608A High-Current Chip Ferrite BeadsFeatures a compact size, low profile, and low DCR, along with a rated current of up to 5A.01/06/2026 -
Bourns MH3261T High-Current Chip Ferrite BeadsFeatures a compact size, low profile, and low DC resistance with a rated current of up to 12A.29/05/2026 -
Würth Elektronik Nanocrystalline Common Mode Power Line ChokesHas a nanocrystalline core that exhibits a permeability about 10x higher than ferrite cores.26/05/2026 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.22/05/2026 -
Abracon Automotive GNSS L1/L2/L5/L6 SAW FiltersSupports full-band GNSS L1/L2/L5/L6 and features low insertion loss and high isolation.15/05/2026 -
Abracon ACPI GNSS 90° Hybrid 3dB CouplersCombine orthogonal antenna modes with equal amplitude and 90° phase shift for circular polarization.08/05/2026 -
TDK MAF0603GW Noise-Suppression FiltersMeasures only 0.6mm x 0.3mm x 0.3mm (L x W x H), ideal for use in small consumer devices.02/04/2026 -
Vishay ILHB Automotive Multilayer Chip Ferrite BeadsDesigned for effective noise suppression in compact electronic circuits.26/03/2026 -
Pulse Electronics AEC-Q200 CAN/CAN-FD Signal MagneticsRobust construction for vibration and shock resistance with wide interface coverage up to ≤10Mbps.24/03/2026 -
Würth Elektronik NanoCrystalline WE-FNCS EMI Shielding ProductsDelivers advanced EMI shielding for low- to medium-frequency applications.24/03/2026 -
Fair-Rite 61 Material™ Wireless Charging Ferrite PlatesDesigned to improve the efficiency of wireless power transfer (WPT) systems.18/03/2026 -
Fair-Rite 96 Material™ Wireless Charging Ferrite PlatesOffers a recommended system power of 5000VA to 16,000VA and a maximum plate thickness of 8mm.18/03/2026 -
Vishay EMIF-1S1P-481N EMI Filter Reference DesignRapid prototyping solution for single-phase, single-stage EMI filters and uses the 480nH ICMS2321.16/03/2026 -
Qorvo QPQ3550 High-Performance BAW Bandpass FilterOperates across the 3.55GHz to 3.70GHz range, targeting 3GPP Band 48 and the CBRS spectrum.09/03/2026 -
Qorvo QPB1033 S-Band Switched Filter Bank ModuleIncorporates two switches, positioned on either side of six filters, along with a bypass path.09/03/2026 -
KEMET High-Performance Common Mode CoilsDesigned with nanocrystalline metal for SCFx series and Mn-Zn Ferrite cores for SCTx series.24/02/2026 -
Taoglas MHC125A Multiband GNSS Mini-Hybrid CouplerUltra-low 0.6mm profile and SMD package provide easy integration into multi-feed GNSS applications.20/02/2026 -
Abracon AFIL-LC Low-Pass LLTC Ceramic FiltersAllows low-frequency signals to pass while attenuating higher-order harmonics.13/02/2026 -
Johanson 8000BP14A050000xT UWB CH 9 Band Pass FiltersAvailable in a 0603 case size with a frequency range of 7737MHz to 8237MHz.03/02/2026 -
Fair-Rite Oval Ferrite Snap-It® CoresEnables two cables to be run side-by-side, can also be used as filters in inductive circuits.20/01/2026 -
TDK ACM12V-TL05 Common Mode ChokeAEC‑Q200‑qualified common-mode choke designed for automotive DC power lines.20/01/2026 -
TDK B82722V6 HV Common-Mode ChokesCurrent-compensated ring core double chokes with a maximum voltage rating of 1250VDC.19/01/2026 -
Vishay WLKN-000 2-Way Wilkinson Power Divider / CombinerHigh-performance two-way Wilkinson power divider ranging from 15GHz to 20GHz, centered at 18GHz.09/01/2026 -
Calian TW16xB 1-4 Port Smart Power GNSS Signal SplittersProfessional-grade full GNSS band signal splitters that connect one antenna to up to four receivers.09/01/2026 -
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)Patented VACOCOIL technology offers solution for winding of high-power CMC (>50A load currents).30/12/2025 -