New Bridge Rectifiers

RECOM Power ICs, Transformers, and Discrete Solutions feature components ideal for energy, industrial, and medical applications. RECOM offers both IC discrete solutions and complete DC/DC modules. Designers can choose a standard module that is pre-assembled, tested, and ready to use, or a customizable discrete component solution for integration into the existing production process. RECOM Power ICs, Transformers, and Discrete Solutions consist of three main elements: the primary-side transformer driver ICs, the standard or custom transformer options, and the secondary-side smart rectifiers and regulator - everything needed to build a power supply solution. RECOM continues to offer a steady stream of fresh ideas and ongoing improvements in quality and reliability.
-
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.24/04/2026 -
RECOM Power RVS002 Micropower Isolated Power Bridge RectifiersCompact and ideal for micro-power isolated power supply applications with limited space.24/03/2026 -
Diotec Semiconductor GBI40M-T Single Phase Bridge RectifierEquipped with four diodes in a bridge configuration and protected against reverse assembly.03/03/2026 -
Vishay KBPE0480 Single In-Line Bridge RectifierThese devices feature a low forward-voltage drop and are available in the KBP package.16/02/2026 -
Vishay LVE2580E Low VF Single In-Line Bridge RectifierOffers low forward voltage drop & noise with high surge current in a thin single-in-line package.20/05/2025 -
Diodes Incorporated TT8M 8A Glass Pasivated Bridge RectifiersFeatures a 1000V maximum repetitive peak reverse voltage and an 8A average rectified output current.01/05/2025 -
Vishay Glass Passivated Single-Phase Bridge RectifiersIdeal for AC/DC bridge full wave rectification for monitors, printers, and adapter applications.17/04/2025 -
Diotec Semiconductor DB50 Three-Phase Diode Bridge RectifiersDesigned for efficient conversion of a three‑phase AC input into a DC output.21/03/2025 -
STMicroelectronics STTH120RQ06-M2Y 600V Ultra-Fast Bridge ModuleSuited for use in charger applications, either integrated into the vehicle or in a charging station.08/10/2024 -
PANJIT KBJB Low Profile Bridge RectifiersDevices feature a maximum junction temperature (Tj) of 150℃ with a current rating of 10A or 15A.29/08/2024 -
Vishay GBUE2580 Single-Phase Bridge RectifierOffers a single in-line circuit configuration with low forward voltage drop in a GBU package.20/08/2024 -
Micro Commercial Components (MCC) 1000V Bridge RectifiersOffers twice the current carrying capacity of the traditional TBS package.16/08/2024 -
STMicroelectronics STBR3012L2Y-TR Automotive High Voltage RectifierHigh-quality design with consistently reproducible characteristics and intrinsic ruggedness.09/08/2024 -
IXYS DPF30U200FC 200V 30A 3-Phase Bridge RectifierThis device is commonly used as a rectifier in Switch Mode Power Supplies (SMPS).22/07/2024 -
Microchip Technology High Voltage Si Diode ModulesSpan various semiconductor circuit topologies, voltage and current ratings, and packages.05/06/2024 -
Micro Commercial Components (MCC) GBUAx 1000V Bridge RectifiersOffer a 1000V peak repetitive reverse voltage with high-voltage performance and low-profile design.18/03/2024 -
Micro Commercial Components (MCC) High-Current Bridge RectifiersHigh-voltage, high-current bridge rectifiers with a 1000V capacity.18/03/2024 -
PANJIT Ultra-Low Forward Voltage Bridge RectifiersEngineered with oxide planar chip junction technology and features PI protection layers.13/11/2023 -
PANJIT Surface Mount Glass Passivated Bridge RectifiersFeature a fast reverse recovery time and are suitable for automatic assembly.02/11/2023 -
PANJIT Glass Passivated Fast Recovery Bridge RectifiersDesigned for various applications, focusing on printed circuit boards.02/11/2023 -
Vishay LVE1560E/LVE2560E Bridge RectifiersFeatures low forward voltage drop, low noise, and high surge current capability.09/08/2023 -
PANJIT GBU Glass Passivated Bridge RectifiersFeatures a glass passivated chip junction designed for power applications.24/03/2023 -
Diotec Semiconductor Sx Rectifier DiodesFeature a high current rating and are compliant with RoHS, REACH, and conflict minerals.16/03/2023 -
Diotec Semiconductor Advanced Trench Technology Power MOSFETsOffered as N, P, or dual N+P channel types in single, dual, and H bridge configurations.17/02/2023