New Rectifiers

Nexperia 400V/650V DPAK Recovery Rectifiers are hyperfast and ultrafast rectifiers for high-voltage power conversion applications. The portfolio includes 400V and 650V devices with 4A to 15A ratings in a DPAK Real-2-Pin package, facilitating high efficiency with minimal switching losses for AC/DC and DC/DC converter designs. The Real-2-Pin package increases creepage and clearance distances for safe operation in high-voltage environments. The devices incorporate fast switching, an optimized VFtrr trade-off, and smooth reverse recovery to improve efficiency, reduce losses, and minimize EMI in power electronics systems.
-
Nexperia 400V/650V DPAK Recovery RectifiersHyperfast and ultrafast DPAK recovery rectifiers for high-voltage power conversion.12/08/2026 -
IXYS DK610S3RP 1600V General-Purpose Rectifier DiodeSpace-saving, ideal for automated assembly, and well-suited for DC phase-control applications.20/07/2026 -
IXYS DK010S3ARP 1000V 10A RectifierFeatures glass-passivated junctions for enhanced stability and is assembled in a DO-214AB package.20/07/2026 -
Vishay S07x-M Standard Recovery High Voltage RectifiersGlass-passivated surface-mount rectifiers with a maximum VRRM between 100V and 1000V.07/04/2026 -
Vishay RS07x Fast Recovery RectifiersGlass-passivated surface-mount rectifiers with a maximum VRRM between 100V and 800V.07/04/2026 -
Diodes Incorporated DTHP60B07PT 60A Hyper-Fast Planar RectifiersFeatures a 650V reverse voltage, low forward voltage drop, and ultra-fast reverse recovery time.13/03/2026 -
Diotec Semiconductor SL1MR13 Standard Recovery RectifierFeatures 1000V repetitive peak reverse voltage and 1A maximum average forward rectified current.03/03/2026 -
Vishay SE050N6/SE080N6/SE100N6/SE120N6 SMD RectifiersThese devices are available in a low-profile package with a typical height of only 0.88mm.10/02/2026 -
Vishay SE40CLJ Surface-Mount High Voltage RectifiersDesigned for demanding power conversion applications03/02/2026 -
Vishay SE30CLJ Surface-Mount High Voltage RectifiersEngineered for robust performance in demanding power conversion applications.03/02/2026 -
Comchip Technology AUS1 Automotive Ultra Fast Recovery RectifiersThese are available with a maximum peak repetitive reverse voltage (VRRM) of 600V, 800V, and 1000V.31/10/2025 -
Diodes Incorporated DTH1006P5 Glass Passivated Fast Recovery RectifierA 600V peak repetitive reverse voltage (VRRM) rectifier in a thermally efficient PowerDI®5 package.13/10/2025 -
Diotec Semiconductor IN400x/EM51x Standard Recovery Rectifier DiodesFor general‑purpose, low‑power rectification, particularly in 50/60Hz line‑frequency applications.22/08/2025 -
ROHM Semiconductor RF202LB2S Super Fast Recovery DiodeA silicon epitaxial planar type super-fast recovery diode featuring low VF and low switching loss.21/08/2025 -
onsemi MURS220/NRVUS220V/SURS8220 Power RectifiersDesigned for high-speed switching applications where efficiency & thermal performance are critical.21/08/2025 -
Taiwan Semiconductor PLDS30J & PLDS30JH Rectifiers30A, 600V rectifiers with low VF drop and high surge current capability, in a D2PAK-D package.05/08/2025 -
Taiwan Semiconductor PLDS20J & PLDS20JH Rectifiers20A, 600V rectifiers with low VF drop and high surge current capability, in a D2PAK-D package.05/08/2025 -
Taiwan Semiconductor PLAD10J & PLAD10JH Rectifiers10A, 600V standard rectifiers with low power loss and high efficiency, in a ThinDPAK package.05/08/2025 -
Taiwan Semiconductor HS1Y 1A/1600V High Efficiency SMD RectifiersHigh-efficiency rectifiers designed for general-purpose and power supply applications.10/07/2025 -
ROHM Semiconductor Super Fast Recovery DiodesFeature a low forward voltage and low switching loss, and are ideal for general rectification.02/07/2025 -
Vishay VS-E7JX0x12-M3/HM3 Gen 7 FRED Pt® Rectifiers1200V, 1A or 2A hyperfast rectifiers in a SlimSMA HV (DO-221AC) package.03/06/2025 -
Nexperia ES1D Hyperfast Recovery Rectifier200V, 1A rectifier with high forward surge capability, encapsulated in an SOD1001-1 SMA package.07/05/2025 -
Nexperia ES2D Hyperfast Recovery Rectifier200V, 2A rectifier with high forward surge capability, encapsulated in an SOD1002-1 SMB package.07/05/2025 -
Nexperia ES3D Hyperfast Recovery Rectifier200V, 3A rectifier with high forward surge capability, encapsulated in an SOD1003-1 SMC package.07/05/2025 -
Nexperia ES1B Hyperfast Recovery Rectifier100V, 1A rectifier with high forward surge capability, encapsulated in an SOD1001-1 SMA package.02/05/2025 -