New Sensor Development Tools

ScioSense UFM-02_EK Evaluation Kit is designed to test the functionality and capabilities of the UFM-02 ultrasonic flow sensing modules. This evaluation kit includes a UFM-02-05BSA module, adapter board, PicoProg Lite interface, and a USB-C cable. The UFM-02 ultrasonic flow sensing modules are designed for pipe diameters ranging from 3/8" to 1.5". These cost-effective modules utilize ScioSense’s static, contactless ultrasonic technology, eliminating the need for moving rotors used in traditional Hall sensor-based flow sensors. Applications include leakage detection and precise control of water flow and temperature in appliances such as water purifiers, heat pumps, and smart faucets.
-
ScioSense UFM-02_EK Evaluation KitDesigned to test the functionality and capabilities of the UFM-02 ultrasonic flow sensing modules.31/03/2026 -
STMicroelectronics STEVAL-MKI255A Adapter BoardDesigned to facilitate the evaluation of MEMS devices in the MIS2DU12 product family.27/03/2026 -
STMicroelectronics STEVAL-MKI254A Adapter BoardEvaluates the ASM330LHHG1, a 6-axis inertial measurement unit (IMU) in automotive applications.27/03/2026 -
Sensirion SEK-STC42A Evaluation KitRepresents the perfect tool kit for practical STC42A sensor evaluation and efficient prototyping.09/03/2026 -
Renesas Electronics RTKA2P4520S00MC0BE Evaluation KitDesigned to evaluate RAA2P4520 and RAA2P4524 inductive position sensors.20/02/2026 -
Renesas Electronics RTKA2P4500S00000BE Evaluation KitDesigned to evaluate the RAA2P4500 inductive position sensor.20/02/2026 -
Allegro MicroSystems ASEK-30 Sensor ProgrammerThis programmer is an interface between a PC and an Allegro sensor IC.03/02/2026 -
Vishay ISO-AC-VSAO Reference DesignVoltage-sensing solutions for high AC-voltage designs that require an isolated HV sensing circuit.29/01/2026 -
Vishay ISO-DC-VSAO Isolated DC Voltage Reference DesignBased on the VIA2000SD isolation amplifier and a CDHV voltage divider.27/01/2026 -
Melexis DVK90642 People Detection Development KitDesigned to demonstrate privacy-friendly people detection using thermal infrared technology.19/01/2026 -
ams OSRAM AS7150 & SFH 7061 Evaluation KitEvaluates force touch and proximity use cases with flexibility to test different material types.13/01/2026 -
Murata SCA3400-D01-PCB Development BoardFeatures the high-performance SCA3400 3-axis accelerometer soldered onto a PCB with a SPI interface.30/12/2025 -
Melexis EVB90382LGO-BAA-602 Development BoardSupplies an effortless way to connect the MLX90382 Triaxis® magnetic sensor to a microcontroller.23/12/2025 -
iC-Haus iC-TW29 EVAL TW29_1D Evaluation BoardEvaluation of iC-TW29 for incremental encoder applications with single-ended or differential.09/12/2025 -
TDK DK-42686-P Development KitDevelopment platform for the TDK ICM-42686-P Inertial Measurement Unit (IMU).05/12/2025 -
Mikroe Environment 6 ClickA complete environmental sensing solution for precise monitoring of air & ambient conditions.21/11/2025 -
STMicroelectronics STEVAL-MKI252KA Vibration Sensor Evaluation KitThis evaluation kit is based on the IIS3DWBG1, a 3-axis digital vibration sensor.18/11/2025 -
Texas Instruments TMP461EPEVM Evaluation ModuleEvaluates the TMP461-EP and gains familiarity with it at the bit-by-bit register level.07/11/2025 -
Vishay VCNL36825T-SB Sensor BoardOffers exceptional precision in optical distance detection and ambient light measurement.03/11/2025 -
STMicroelectronics STEVAL-MKI248KA Evaluation KitDesigned to simplify the evaluation of the ISM6HG256X 6-axis inertial measurement unit (IMU).31/10/2025 -
Renesas Electronics RAA2P3226 Sensor Evaluation ToolsEvaluates the features and functions of the RAA2P3226 dual-channel inductive position sensor.29/10/2025 -
Renesas Electronics RAA2P4200 Sensor Starter KitEvaluates features and functions of the RAA2P4200 single-coil low-speed inductive position sensor.29/10/2025 -
Renesas Electronics RAA2P3200 Sensor Starter KitEvaluates features and functions of the RAA2P3200 single-coil low-latency inductive position sensor.29/10/2025 -
NXP Semiconductors FRDM-STBI-NPM8 Sensor Evaluation BoardThis board has everything needed to facilitate the quick evaluation of the NPM8 pressure sensor.22/10/2025 -
STMicroelectronics X-NUCLEO-IKS5A1 Evaluation KitAllows application development with features like FSM, MLC, ISPU, and a sensor hub.15/10/2025 -