Texas Instruments MOSFETs

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs 60-V N channel NexF ET power MOSFET sin A 595-CSD18541F5 2.390In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 60 V 2.2 A 65 mOhms - 20 V, 20 V 1.75 V 11 nC - 55 C + 150 C 500 mW Enhancement PicoStar Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30-V Dual N-Channel MOSFET A 595-CSD8750 A 595-CSD87503Q3E 1.031In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSON-8 N-Channel 2 Channel 30 V 10 A 17.3 mOhms - 20 V, 20 V 1.3 V 42.8 nC - 55 C + 150 C 15.6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 12V PCH NexFET A 595 -CSD23202W10 A 595-CSD23202W10 1.984In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT DSBGA-4 P-Channel 1 Channel 12 V 2.2 A 92 mOhms - 6 V, 6 V 600 mV 2.9 nC - 55 C + 150 C 1 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V N-Ch NexFET Pow er MOSFET A 595-CSD1 A 595-CSD17581Q5A 1.551In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 60 A 3.5 mOhms - 20 V, 20 V 1 V 54 nC - 55 C + 150 C 83 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 20V P-Ch FemtoFET MO SFET A 595-CSD25484 A 595-CSD25484F4 2.986In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 20 V 2.5 A 825 mOhms - 12 V, 12 V 1.2 V 1.09 nC - 55 C + 150 C 500 mW Enhancement FemtoFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Dual N-Channel Nex F ET Pwr MOSFET 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DSBGA-12 N-Channel 2 Channel 25 V 5 A 42 mOhms - 8 V, 10 V 1 V 3.1 nC - 55 C + 150 C 1.5 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30-V N channel sync hronous buck NexFET A 595-CSD87334Q3DT 1.623In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-8 N-Channel 1 Channel 30 V 20 A 8.3 mOhms, 8.3 mOhms - 8 V, 8 V 750 mV 8.3 nC - 55 C + 150 C 6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 60V N-channel NexFE T Pwr MOSFET A 595-C A 595-CSD18540Q5BT 36.818In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 60 V 100 A 2.2 mOhms - 20 V, 20 V 1.5 V 41 nC - 55 C + 150 C 188 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 100V N-channel NexF ET Pwr MOSFET A 595- A 595-CSD19532KTT 14.548In Stock
Min.: 1
Mult.: 1
Reel: 50

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 200 A 5.6 mOhms - 20 V, 20 V 2.6 V 44 nC - 55 C + 175 C 250 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 100V 7.8mOhm N-CH Pw r MOSFET A 595-CSD1 A 595-CSD19533Q5AT 31.118In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 100 V 100 A 9.4 mOhms - 20 V, 20 V 2.2 V 27 nC - 55 C + 150 C 96 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 100V 49mOhm NexFET P ower MOSFET A 595-CS A 595-CSD19538Q2 29.734In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT WSON-FET-6 N-Channel 1 Channel 100 V 14.4 A 59 mOhms - 20 V, 20 V 3.2 V 4.3 nC - 55 C + 150 C 2.5 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Sync Buck NexFET Pwr Block MOSFET 16.340In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 25 V 4.5 A - 5 V, 5 V 2.1 V, 1.6 V 6.2 nC, 12 nC - 55 C + 150 C 6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs CSD13383F4 12-V Ncha MOSFET 3-PICOSTAR A A 595-CSD13383F4T 34.709In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 12 V 2.9 A 44 mOhms - 10 V, 10 V 700 mV 2.6 nC - 55 C + 150 C 500 mW Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Channel NexFET Pow er MOSFET 16.977In Stock
21.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT WSON-6 N-Channel 1 Channel 25 V 5 A 24 mOhms - 8 V, 8 V 900 mV 2 nC - 55 C + 150 C 15 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Channel NexFET Pow er MOSFET 3.658In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 5 A 2.4 mOhms - 8 V, 8 V 900 mV 14 nC - 55 C + 150 C 113 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Channel NexFET Pwr MOSFETs 2.887In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 5.8 mOhms - 8 V, 10 V 1.1 V 6.8 nC - 55 C + 150 C 3.1 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Channel NexFET Pwr MOSFET A 595-CSD163 A 595-CSD16327Q3T 5.949In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 4.8 mOhms - 8 V, 10 V 1.2 V 6.2 nC - 55 C + 150 C 3 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Ch NexFET Power MO SFETs A 595-CSD1640 A 595-CSD16401Q5T 2.205In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 1.8 mOhms - 16 V, 16 V 1.5 V 21 nC - 55 C + 150 C 3.1 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs N-Ch NexFET Power MO SFETs 5.678In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 25 V 100 A 2.9 mOhms - 16 V, 16 V 1.6 V 13.3 nC - 55 C + 150 C 3.1 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Ch NexFET Power MO SFETs 10.907In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 60 A 5.3 mOhms - 12 V, 16 V 1.4 V 5.8 nC - 55 C + 150 C 46 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Ch NexFET Power MO SFETs 2.904In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 60 A 2.5 mOhms - 16 V, 16 V 1.6 V 13.3 nC - 55 C + 150 C 3.1 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Ch NexFET Power MO SFETs 4.267In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 10 mOhms - 12 V, 16 V 1.7 V 2.9 nC - 55 C + 150 C 35 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Channel NexFET Pwr MOSFET A 595-CSD164 A 595-CSD16415Q5T 3.102In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 1.5 mOhms - 16 V, 16 V 1.5 V 21 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V N Channel NexFET Pwr MOSFET 2.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 100 A 3 mOhms - 8 V, 10 V 1.1 V 19 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30V N Channel NexFET Power MOSFET 3.978In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 30 V 100 A 2.4 mOhms - 8 V, 8 V 1.1 V 18 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel