New SMD Resistors / Chip Resistors

Panasonic ERJ UP Type Thick Film Chip Resistors are highly resistant to sulfurization, achieved through an anti-sulfurized electrode material (Ag-Pd-based inner electrode) and a structure. These resistors are high-reliability, with a metal-glaze thick-film resistive element and three electrode layers. The ERJ UP type thick film chip resistors are suitable for both reflow and flow soldering. These resistors comply with RoHS and are AEC-Q200 compliant. Typical applications include automotive electronics, industrial control systems, power supply, protection circuits, and harsh environments with sulfur exposure.
-
Panasonic ERJ UP Type Thick Film Chip ResistorsHighly resistant to sulfurization, through an anti-sulfurized electrode material and a structure.04/06/2026 -
TE Connectivity CRGSP Thick Film Anti-Sulphur Pulse Chip ResistorsHigh reliability and performance in demanding environments where sulfur contamination is a concern.02/06/2026 -
Vishay CHEP High Frequency & High Power Chip ResistorsDesigned to minimize internal reactance and features a miniaturized package size of 0402 or 0603.27/03/2026 -
Stackpole Electronics RNAN High-Power Alum Nitride Substrate ResistorsAdvanced substrate technology delivers high-power, high-reliability thin film chip resistors.23/02/2026 -
Panasonic ERJ-PC Super-High-Precision Chip ResistorsHigh-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K TCR.12/02/2026 -
Stackpole Electronics RMAN High Power Aluminum Nitride ResistorsThick-film resistors built on aluminum nitride substrates for improved thermal performance.02/02/2026 -
Stackpole Electronics MCJ Metal Element Jumper Chip ResistorsDesigned for high-current reliability with higher current ratings than conventional jumpers.13/01/2026 -
Vishay RCA-SR Sulfur-Resistant Thick Film Chip ResistorsAEC-Q200-qualified resistors for designs requiring high reliability and stability.04/12/2025 -
Bourns CRN Low Ohmic Metal Film ResistorsBased on metal thick-film technology, up to 2W power, and full RoHS compliance without exemption.01/12/2025 -
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip ResistorsAEC-Q200 qualified and ensures long-term reliability and electrical stability.19/11/2025 -
Ohmite TSM45 & TSM55 Thick Film ResistorsSurge-capable and offers a compact design with a low profile and excellent RF characteristics.14/11/2025 -
TE Connectivity SVSQ Low-Ohmic Current Sense SMD Shunt ResistorsHigh-precision, low-ohmic surface-mount shunt resistors designed for demanding applications.28/10/2025 -
Ohmite TDH50 50W Thick Film SMT Resistors50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange.24/10/2025 -
Bourns CSS4C-1216 Current Sense Resistors4-terminal current sense resistors for precision current measurement and high-performance designs.20/10/2025 -
Bourns CWM-Q Wide Terminal Automotive Grade ResistorsAEC-Q200 compliant and offers a high power rating up to 2W and a 1Ω to 1MΩ resistance range.12/09/2025 -
Vishay Automotive 0201 Thick Film Chip Resistorse3 standard thick film resistors that offer AEC-Q200 compliance for automotive environments.25/08/2025 -
Ohmite RVK 4-Terminal Metal Alloy Current Sense ResistorsOffers low resistance of 0.5mΩ to 6mΩ and a low TCR of ≤+50ppm/°C.25/08/2025 -
ROHM Semiconductor MCRS High Power Thick Film Chip ResistorsAEC-Q200 qualified general-purpose chip resistors with ISO9001/ IATF16949 certification.05/08/2025 -
Bourns PF2270 Riedon™ Power ResistorsHigher performance within size constraints, offers high power capabilities and enhanced reliability.30/07/2025 -
Vishay WSKP0612 Power Metal Strip® ResistorsUse a proprietary processing technique to produce low resistance values and are AEC-Q200 qualified.28/07/2025 -
Bourns CR01005A-AS AEC-Q200 Chip ResistorsSulfur-resistant design (ASTM B-809) in extremely small package size of only 0.4mm x 0.2mm x 0.13mm.24/07/2025 -
Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors0.75W to 3W power rating range, 200V maximum working voltage, and 400V maximum overload voltage.01/07/2025 -
Vishay CRCW-HP High-Power Thick Film Chip ResistorsDouble side printed resistor element offering rated power ranging from 0.2W to 1.5W.28/04/2025 -
Stackpole Electronics RPCQ AEC-Q200 High Power Chip ResistorsMeets the demands of modern electronic designs, withstanding significant inrush currents.18/04/2025 -
Stackpole Electronics CSSU High Power Metal Alloy Current Sense ResistorAEC-Q200 compliant and offers a 5W maximum power rating in a 2512 size chip.18/04/2025 -