New Aluminium Electrolytic Capacitors

Eaton EHCSA Aluminum Organic Polymer Capacitors feature high ripple current, low equivalent series resistance (ESR), and low leakage current. These surface-mount aluminum electrolytic capacitors are AEC-Q200 qualified and operate over a -55°C to +135°C temperature range. The Eaton EHCSA series offers 2000 or 4000 hours of endurance with ripple current and a wide range of voltage options. Applications include LED headlights, onboard chargers (OBCs), battery management systems (BMS), advanced drive assistance systems (ADAS), 48V systems, engine control units (ECUs), and electronic power systems (EPS).
-
Eaton EHCSA Aluminum Organic Polymer CapacitorsFeatures high ripple current, low equivalent series resistance (ESR), and low leakage current.16/03/2026 -
TDK B409x SMD Hybrid Aluminium Electrolytic CapacitorsIncludes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).11/12/2025 -
TDK B43655 Aluminium Electrolytic CapacitorsQualified based on AEC-Q200 standards and designed for onboard chargers.06/10/2025 -
TDK B43656 Aluminium Electrolytic CapacitorsDesigned for applications requiring high capacitance, long life, and high reliability.02/09/2025 -
Nichicon GYG Conductive Polymer Hybrid CapacitorsHigh-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.28/08/2025 -
Nichicon UCN Long Life Aluminum Electrolytic CapacitorsHigh-reliability, surface-mount components engineered for demanding environments.27/08/2025 -
Nichicon GWC Hybrid Aluminum Electrolytic CapacitorsOffers low ESR, high ripple current capability, and long operational life (up to 4000 hours).27/08/2025 -
TDK Aluminum Electrolytic DC Link CapacitorsAluminum electrolytic capacitor designed for DC links in onboard chargers in electric vehicles.14/07/2025 -
Panasonic EEH-ZVU Conductive Polymer Hybrid CapacitorsAutomotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.18/06/2025 -
Eaton EHBSA Conductive Polymer Hybrid Aluminum CapacitorAEC-Q200 qualified electrolytic surface mount capacitors, with low ESR and high ripple current.31/03/2025 -
Nichicon UTF AEC-Q200 Aluminum Electrolytic CapacitorsOffers a higher ripple current via a high-capacity electrode foil and low-resistance electrolyte.30/01/2025 -
TDK B41799 Aluminum Electrolytic CapacitorsUltra-compact, vibration-resistant capacitors for up to +140°C in automotive applications.29/01/2025 -
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors+125°C long-life assurance, 450V voltage, & 220µF-680µF capacitance in snap-in terminal-type design.23/01/2025 -
Nichicon LGA Aluminum Electrolytic CapacitorsSnap-in terminal-type with high capacitance, high ripple current, and withstanding 5000hrs at 105°C.27/12/2024 -
Nichicon UBR AEC-Q200 Aluminum Electrolytic CapacitorsAEC-Q200-qualified, radial-leaded capacitors in a miniature-sized package.12/11/2024 -
KEMET ALV70 Snap-In Aluminum Electrolytic CapacitorsVariety of case sizes & multiple pin configurations for a range of industrial & energy applications.25/09/2024 -
Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic CapacitorsAEC-Q200-qualified devices with a guaranteed life of 5000 hours at +105°C.20/09/2024 -
Rubycon ZLR Radial-Leaded Aluminum Electrolytic CapacitorsA high-performance electrolyte offers higher conductivity, achieving lower impedance than the ZLH.20/09/2024 -
TDK B43658 Aluminum Electrolytic Snap-In CapacitorsOffers an ultra-compact design and a wide operating temperature range of -40°C to +105°C.04/09/2024 -
KEMET Horizontal & Vertical Hybrid Crown SMD CapacitorsHigh ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C.26/08/2024 -
Nichicon GXC Hybrid Aluminum Electrolytic CapacitorsFeatures chip-type capacitors with low ESR and high ripple current ratings.23/07/2024 -
TAIYO YUDEN AEC-Q200 Conductive Polymer Hybrid CapacitorsAEC-Q200 qualified for various automotive applications and vibration resistant up to 30G.25/06/2024 -
Vishay 101/102 PHR-ST Aluminium Electrolytic CapacitorsOffer power high ripple current with screw terminals available in Ø 90mm x 220mm case size.10/06/2024 -
TAIYO YUDEN Conductive Polymer Hybrid CapacitorsFeatures RSHV and RSHT series conductive polymer capacitors designed for industrial applications.05/06/2024 -
Vishay 156 PUM-SI Aluminium Electrolytic CapacitorFeatures 5000 hours long life at 85°C, ±20% tolerance on CR, and high ripple current capability.17/05/2024 -