New Film Capacitors

EPCOS / TDK B3271 Capacitors are metallized polypropylene film capacitors designed for DC link applications in power electronics. These capacitors offer a capacitance range of 0.47μF to 110μF and exhibit good self-healing properties. The B3271 capacitors are designed with high-voltage and low-loss capabilities, offering high-current performance. The plastic case and epoxy resin sealing ensure durability and compliance with UL 94 V-0 standards. The B3271 series capacitors are RoHS compliant and meet AEC-Q200E requirements for automotive-grade reliability. These capacitors operate reliably up to 125°C and are available in 2-pin and 4-pin configurations. These B3271 capacitors are ideally suited for applications such as frequency converters, industrial and high-end power supplies, and solar inverters.
-
TDK B3271 CapacitorsDesigned for DC link applications in power electronics with a capacitance range of 0.47μF to 110μF.10/02/2026 -
Cornell Dubilier / Knowles BLS 125 °C DC-Link CapacitorsFeatures advanced construction and technology to meet the challenges of harsh environments.02/01/2026 -
TDK B25648A ModCap UHP Power CapacitorsEnables continuous operation at hotspot temperatures of up to +105°C without power derating.31/10/2025 -
Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™)16VDC to 63VDC voltage range, ±10% or ±20% capacitance, and -55°C to +125°C temperature range.29/09/2025 -
TDK B3264xH Metallised Film CapacitorsAEC-Q200 compliant and offers a maximum operating temperature range of +125°C.11/08/2025 -
Vishay MKP1848e DC-Link Film CapacitorsAEC-Q200 qualified and operate in temperatures up to +125°C.26/06/2025 -
Panasonic ECW-FJ Automotive Plastic Film CapacitorsAEC-Q200-compliant capacitors for DC/DC and AC/DC converter circuits in HEV/EV applications.04/06/2025 -
KYOCERA AVX FFLK DC Filtering Film CapacitorsFeature a capacitance range of 25µF to 3020µF and up to 132A maximum RMS current.24/02/2025 -
TDK B3291xH EMI Suppression CapacitorsFeature 480VAC (50/60Hz) rated AC voltage and 1000VDC maximum continuous DC voltage.24/02/2025 -
TDK B3270xP Metallised Polypropylene Film CapacitorsOperates in temperatures up to +110°C and offers a compact design with small dimensions.14/02/2025 -
TDK xEVCap Lead Wire Film CapacitorsOffers low ESR, low ESL, good self-healing properties and AEC-Q200 rev. E compliance.15/10/2024 -
KEMET C44P-T Aluminum Can Power Film CapacitorsProvides a rated voltage range of 550VAC to 850VAC and a long lifetime of up to 220,000 hours.20/09/2024 -
TDK MKD AC Gas CapacitorsThree-phase gas-filled capacitors with 460VAC to 1415VAC voltage range and self-healing properties.03/09/2024 -
Eaton EFPLS, EFPLA, & EFACA Film Pulse CapacitorsOffers a high capacitance density, self-healing properties, and high ripple current with low loss.19/04/2024 -
Panasonic Automotive CapacitorsIncludes large capacitance ranges and modules with low ESR, high-temperature ratings, and more.22/03/2024 -
Cornell Dubilier / Knowles QAS Arc Suppressor/Snubber Network Film CapacitorsExtends life of electronic and electromechanical devices by reducing electrical arcing and noise.06/03/2024 -
TDK B25695Ex MKP DC Film CapacitorsUp to +105°C operating temperature, ideal for DC link applications, 95µF to 3400µF capacitance.02/01/2024 -
Eaton CapacitorsDiverse selection of capacitor technologies, encompassing supercapacitors and film capacitors.22/12/2023 -
Cornell Dubilier (CDE) MXH Suppression CapacitorsConstructed of Metallized Polypropylene Film enclosed in self-extinguishing resin in a plastic box25/04/2023 -
Eaton Film CapacitorsFeatures film capacitors made of metalized polypropylene film for high-reliability applications.22/03/2023 -
Cornell Dubilier / Knowles Type 944L Low Inductance DC Link CapacitorsFor fast-switching inverter applications, low inductance construction & low-loss winding technology.01/03/2023 -
KEMET R4Y Automotive EMI Suppression CapacitorsAEC-Q200 metallized polypropylene film capacitors encapsulated with self-extinguishing resin.09/01/2023 -
Cornell Dubilier / Knowles EV Charging ApplicationsFeatures high-performance capacitors, which are essential for all types of EV charging stations.15/11/2022 -
TDK B3271 MKP DC Link Film CapacitorsOffers good self-healing properties, low losses with high current capability, and high reliability.11/10/2022 -
YAGEO Group Power Conversion ComponentsPassive components that are critical in power conversions, such as resistors, inductors, and more.14/09/2022 -